ZVN3310A, MOSFET N-Chnl 100V

Фото 1/2 ZVN3310A, MOSFET N-Chnl 100V
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.115 руб.
от 500 шт.94.49 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004841906
Артикул: ZVN3310A
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 4000
Fall Time: 7 ns
Forward Transconductance - Min: 100 mS
Id - Continuous Drain Current: 500 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-92-3
Packaging: Bulk
Pd - Power Dissipation: 625 mW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Rds On - Drain-Source Resistance: 10 Ohms
Rise Time: 7 ns
Series: ZVN3310
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: FET
Typical Turn-Off Delay Time: 6 ns
Typical Turn-On Delay Time: 5 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 800 mV
Brand Diodes Incorporated
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 4000
Fall Time 7 ns
Height 4.01 mm
Id - Continuous Drain Current 200 mA
Length 4.77 mm
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-92-3
Packaging Cut Tape
Pd - Power Dissipation 625 mW
Product MOSFET Small Signal
Product Category MOSFET
Rds On - Drain-Source Resistance 10 Ohms
Rise Time 7 ns
RoHS Details
Series ZVN3310
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type FET
Typical Turn-Off Delay Time 6 ns
Typical Turn-On Delay Time 5 ns
Unit Weight 0.016 oz
Vds - Drain-Source Breakdown Voltage 100 V
Vgs - Gate-Source Voltage 20 V
Width 2.41 mm
Channel Type N
Maximum Continuous Drain Current 200 mA
Maximum Drain Source Resistance 10 Ω
Maximum Drain Source Voltage 100 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 2.4V
Maximum Power Dissipation 625 mW
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-92
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Вес, г 0.45

Техническая документация

Datasheet
pdf, 83 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов