ZXMHC10A07N8TC, MOSFET Mosfet H-Bridge 100/-100 1.1/-0.9

Фото 1/3 ZXMHC10A07N8TC, MOSFET Mosfet H-Bridge 100/-100 1.1/-0.9
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.290 руб.
от 100 шт.211 руб.
от 500 шт.166.74 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004841989
Артикул: ZXMHC10A07N8TC
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Описание Транзистор N/P-MOSFET x2, полевой, комплементарная пара, 0,87Вт Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Quad
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 2.1 ns, 3.3 ns
Forward Transconductance - Min: 1.6 S, 1.2 S
Id - Continuous Drain Current: 1 A, 850 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Package / Case: SOIC-8
Pd - Power Dissipation: 870 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 2.9 nC, 3.5 nC
Rds On - Drain-Source Resistance: 700 mOhms, 1.45 Ohms
Rise Time: 1.5 ns, 2.1 ns
Series: ZXMHC10
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel, P-Channel
Transistor Type: 2 N-Channel, 2 P-Channel
Typical Turn-Off Delay Time: 4.1 ns, 5.9 ns
Typical Turn-On Delay Time: 1.8 ns, 1.6 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Automotive No
Channel Mode Enhancement
Channel Type N|P
Configuration Quad
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Drain Current (A) 0.8@N Channel|0.68@P Channel
Maximum Drain Source Resistance (mOhm) 700@10V@N Channel|1000@10V@P Channel
Maximum Drain Source Voltage (V) 100
Maximum Gate Source Voltage (V) ±20
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 1360
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 4
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Product Category Power MOSFET
Standard Package Name SO
Supplier Package SO
Typical Fall Time (ns) 2.1
Typical Gate Charge @ 10V (nC) 2.9
Typical Gate Charge @ Vgs (nC) 2.9@10V
Typical Input Capacitance @ Vds (pF) 138@60V
Typical Rise Time (ns) 1.5
Typical Turn-Off Delay Time (ns) 4.1
Typical Turn-On Delay Time (ns) 1.8
Вес, г 0.75

Техническая документация

Datasheet
pdf, 722 КБ
Datasheet ZXMHC10A07N8TC
pdf, 721 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов