ZXMHC10A07T8TA, MOSFET 100V 1.4A N-Channel MOSFET H-Bridge
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 10 шт. —
450 руб.
от 100 шт. —
338 руб.
от 250 шт. —
300.64 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Power MOSFETsDiodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.
Технические параметры
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Quad |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 2.1 ns, 3.3 ns |
Forward Transconductance - Min: | 1.6 S, 1.2 S |
Id - Continuous Drain Current: | 1.1 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Package/Case: | SM-8 |
Pd - Power Dissipation: | 1.3 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signals |
Qg - Gate Charge: | 2.9 nC, 3.5 nC |
Rds On - Drain-Source Resistance: | 700 mOhms, 1 Ohms |
REACH - SVHC: | Details |
Rise Time: | 1.5 ns, 2.1 ns |
Series: | ZXMHC10 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel, P-Channel |
Transistor Type: | 2 N-Channel, 2 P-Channel |
Typical Turn-Off Delay Time: | 4.1 ns, 5.9 ns |
Typical Turn-On Delay Time: | 1.8 ns, 1.6 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Channel Mode | Enhancement |
Channel Type | N, P |
Maximum Continuous Drain Current | 1.1 A, 800 mA |
Maximum Drain Source Resistance | 0.9 O, 1.45 O |
Maximum Drain Source Voltage | 100 V |
Maximum Gate Threshold Voltage | 4 V, 4 V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Package Type | SOT-223 |
Pin Count | 8 |
Вес, г | 117 |
Техническая документация
Datasheet ZXMHC10A07T8TA
pdf, 718 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов