1212040003, Circular DIN Connectors mPm DIN Valve FRM C 2P BLK Nitrile GSKT

1212040003, Circular DIN Connectors mPm DIN Valve FRM C 2P BLK Nitrile GSKT
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 470 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8004863129
Артикул: 1212040003
Бренд: Molex

Описание

Connectors\Circular Connectors\Circular DIN Connectors
mPm DIN Valve Connectors
Molex Brad mPm DIN Valve Connectors provide electrical connections in a range of applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity and limit switches, level sensors, and low energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices as well as voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated device) to protect against overvoltage peaks.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: Molex
Mounting Angle: Right
Number of Contacts: 2 Contact
Part # Aliases: C25200W0TSA 01212040003 121204-0003
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Series: 121204
Standard: DIN
Subcategory: Circular Connectors
Tradename: Brad
Voltage Rating: 250 V
Вес, г 15.4

Техническая документация

Datasheet
pdf, 30 КБ
Чертеж
pdf, 168 КБ