1300060717, Sensor Cables / Actuator Cables MC 3P FP 90D LED 12FT. 18/4 PV

1300060717, Sensor Cables / Actuator Cables MC 3P FP 90D LED 12FT. 18/4 PV
Изображения служат только для ознакомления,
см. техническую документацию
14 170 руб.
от 10 шт.12 520 руб.
от 25 шт.11 370 руб.
Добавить в корзину 1 шт. на сумму 14 170 руб.
Номенклатурный номер: 8004863239
Артикул: 1300060717
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Brad Mini-Change Connectors Molex Brad Mini-Change Connectors offer highly durable performance with an IP67 protection rating. The moisture-resistant design includes gold over nickel plating to provide a longer-lasting solution. An epoxy-coated coupling nut, a feature offered only in the Molex Brad Mini-Change product line, provides a minimum of 500 hours of corrosion resistance. The Quad Beam™ female contact maintains constant pressure on the mail pin for optimal connectivity and a low-resistance connection. In addition, an anti-vibration feature prevents the coupler from loosening, even under extreme conditions. The Mini-Change product lineup includes H-connectors, which facilitate better organization of cable routing and ease stress on connectors. The H-connectors also reduce requirements for cable lengths in industrial applications needing compact quick-change power connections.

Технические параметры

Длинна Кабеля - Метрическая 3.658 m(12 ft)
Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: Mini-Change
Connector End B: No Connector
Gender: Female
Manufacturer: Molex
Part # Aliases: 1030A1A03F120
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 18 AWG
Вес, г 290