55909-1074, Board to Board & Mezzanine Connectors 0.4 BtB Plg AssyJ-Be ndTl 100CktEmbsTpPkg

55909-1074, Board to Board & Mezzanine Connectors 0.4 BtB Plg AssyJ-Be ndTl 100CktEmbsTpPkg
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
от 10 шт.1 320 руб.
от 100 шт.1 010 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Номенклатурный номер: 8004877374
Артикул: 55909-1074
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Vertical
Number of Positions: 100 Position
Number of Rows: 2 Row
Part # Aliases: 0559091074
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 55909
Stack Height: 1.5 mm, 1.8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 34 КБ
Чертеж
pdf, 407 КБ