71661-2050, Board to Board & Mezzanine Connectors 1.27MM RA 50P PLUG

71661-2050, Board to Board & Mezzanine Connectors 1.27MM RA 50P PLUG
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 360 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Номенклатурный номер: 8004878991
Артикул: 71661-2050
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 336
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0716612050
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 71661
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: EBBI 50D
Voltage Rating: 30 V
Вес, г 4.34

Техническая документация

Datasheet
pdf, 29 КБ