87779-1001, I/O Connectors 22POS VERT PCB RECPT LEADFREE

Фото 1/4 87779-1001, I/O Connectors 22POS VERT PCB RECPT LEADFREE
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 250 руб.
от 100 шт.993 руб.
от 250 шт.809.16 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8004880409
Артикул: 87779-1001
Бренд: Molex

Описание

Connectors\I/O Connectors
Serial ATA Connectors
Molex Serial ATA Connectors are designed to meet the demand for higher data transfer rates. The Serial ATA Connectors are available in various configurations, including External SATA, Micro SATA, and Slimline SATA, which all meet various power and signal supply requirements in the Data/Computing and Telecom/Networking industries. As primary internal storage interconnects for desktop and mobile PCs, Serial ATA connects act as the host system to peripherals such as SSDs, optical drives, hard drives, and removable magnetic media devices. SATA hard drives enable the integration of higher capacity, cost-effective storage solutions in networking applications.

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 720
Flammability Rating: UL 94 V-0
Gender: Female
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 22 Position
Packaging: Tray
Part # Aliases: 0877791001
Pitch: 1.27 mm
Product Category: I/O Connectors
Product Type: I/O Connectors
Product: Serial Connectors
Series: 87779
Subcategory: I/O Connectors
Termination Style: SMD/SMT
Type: SATA
Voltage Rating: 30 V
RoHS Compliant Yes
Body Orientation Vertical
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 1.5A
Gender Female
Housing Material Liquid Crystal Polymer
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Number of Contacts 22
Number of Rows 1
Pitch 1.27mm
Series 87779
Termination Method Solder
Voltage Rating 30 V
Series Number 87779
Вес, г 4

Техническая документация

Datasheet
pdf, 33 КБ
Datasheet
pdf, 172 КБ
Документация
pdf, 29 КБ
Чертеж
pdf, 209 КБ