CSD18502Q5BT, MOSFET 40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 2.3 mOhm 8-VSON-CLIP -55 to 150
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET N-Channel Power MOSFETsTexas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Q g and Q d and low thermal resistance. These devices are avalanche rated and come in a SON 5mm x 6mm plastic package.
Технические параметры
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Fall Time: | 4 ns |
Forward Transconductance - Min: | 143 S |
Id - Continuous Drain Current: | 100 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | VSON-CLIP-8 |
Pd - Power Dissipation: | 156 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 52 nC |
Rds On - Drain-Source Resistance: | 2.3 mOhms |
Rise Time: | 6.8 ns |
Series: | CSD18502Q5B |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 23 ns |
Typical Turn-On Delay Time: | 5.3 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.5 V |
Base Product Number | CSD18502 -> |
Current - Continuous Drain (Id) @ 25В°C | 100A (Ta) |
Drain to Source Voltage (Vdss) | 40V |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 4.5V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 5070pF @ 20V |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-PowerTDFN |
Power Dissipation (Max) | 3.2W (Ta), 156W (Tc) |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 30A, 10V |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | NexFETв„ў -> |
Supplier Device Package | 8-VSON-CLIP (5x6) |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 2.2V @ 250ВµA |
Вес, г | 0.12 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары