DLPC300ZVB, Display Drivers & Controllers 0.3 WVGA Dig Controller
![Фото 1/2 DLPC300ZVB, Display Drivers & Controllers 0.3 WVGA Dig Controller](https://static.chipdip.ru/lib/157/DOC029157346.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/834/DOC007834511.jpg)
11 710 руб.
от 10 шт. —
9 910 руб.
от 20 шт. —
8 840 руб.
Добавить в корзину 1 шт.
на сумму 11 710 руб.
Описание
Semiconductors\Driver ICs\Display Drivers & Controllers
DLPC300 DLP® Digital Controller for DLP3000 DMDTexas Instruments DLPC300 DLP® Digital Controller for DLP3000 DMD is part of the DLP 0.3 WVGA chipset and enables reliable operation of the DLP3000 DMD. DLPC300 controller also provides a convenient, multi-functional interface between user electronics and the DMD, enabling high-speed pattern rates (up to 4 kHz binary). DLPC300 provides LED control and data formatting for multiple input resolutions. The DLPC300 also outputs a trigger signal for synchronizing displayed patterns with a camera, sensor, or other peripherals. The Texas Instruments DLPC300 controller enables the integration of the DLP 0.3 WVGA chipset into small-form-factor and/or lower-cost light steering applications. Also available is the that creates light patterns with speed and precision.
Технические параметры
Brand: | Texas Instruments |
Display Type: | 0.3 WVGA DIGITAL Controller |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 4 kH |
Operating Supply Voltage: | 950 mV to 1.05 V |
Package / Case: | nFBGA-176 |
Packaging: | Bulk |
Product Category: | Display Drivers & Controllers |
Product Type: | Display Drivers & Controllers |
Product: | Controllers |
Series: | DLPC300 |
Subcategory: | Driver ICs |
Tradename: | DLP |
Applications | Image Processing and Control |
Base Product Number | DLPC300 -> |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Package / Case | 176-TFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 176-NFBGA (7x7) |
Type | Digital Controller |
Вес, г | 0.31 |
Дополнительная информация
Калькуляторы группы «Драйверы дисплеев»
Типы корпусов импортных микросхем
Похожие товары