PCA9543AD, Switch ICs - Various 2Ch I2C-Bus Switch

PCA9543AD, Switch ICs - Various 2Ch I2C-Bus Switch
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.580 руб.
от 100 шт.464 руб.
от 250 шт.406.24 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8005004289
Артикул: PCA9543AD
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Switch ICs - Various
I2C Switches: PCA9543A/8A
Texas Instruments I2C Switches: PCA9543A/8A are used for resolving I2C address conflicts and for multiplexing between 2 to 8 different design segments.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: 2 Switch
On Resistance - Max: 50 Ohms
Operating Supply Voltage: 2.3 V to 5.5 V
Package / Case: SOIC-14
Packaging: Tube
Pd - Power Dissipation: 400 mW
Product Category: Switch ICs-Various
Product Type: Switch ICs-Various
Product: Bidirectional Translating Switches
Series: PCA9543A
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Applications 2-Channel IВІC Multiplexer
Base Product Number PCA9543 ->
ECCN EAR99
HTSUS 8542.39.0001
Interface IВІC, SMBus
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Package Tube
Package / Case 14-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 14-SOIC
Voltage - Supply 2.3V ~ 5.5V
Вес, г 0.13

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем