PCA9548ADW, Switch ICs - Various 4Ch I2C & SMBus Multiplexer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 10 шт. —
570 руб.
от 100 шт. —
458 руб.
от 250 шт. —
401.31 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Semiconductors\Switch ICs\Switch ICs - Various
I2C Switches: PCA9543A/8A Texas Instruments I2C Switches: PCA9543A/8A are used for resolving I2C address conflicts and for multiplexing between 2 to 8 different design segments.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: | 25 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Switches: | 8 Switch |
On Resistance - Max: | 45 Ohms |
Operating Supply Voltage: | 2.3 V to 5.5 V |
Package/Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | Switch ICs-Various |
Product Type: | Switch ICs-Various |
Product: | Bidirectional Translating Switches |
Subcategory: | Switch ICs |
Supply Current - Max: | 80 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Applications | Translating Switch |
Base Product Number | PCA9548 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | IВІC, SMBus |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Voltage - Supply | 2.3V ~ 5.5V |
Brand | Texas Instruments |
Factory Pack Quantity | 2000 |
Height | 2.35 mm |
Length | 15.4 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 8 Switch |
On Resistance - Max | 45 Ohms |
Operating Supply Voltage | 2.3 V to 5.5 V |
Packaging | Reel |
Product | Bidirectional Translating Switches |
Product Category | Switch ICs-Various |
RoHS | Details |
Series | PCA9548A |
Supply Current - Max | 80 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Unit Weight | 0.022025 oz |
Width | 7.52 mm |
Вес, г | 0.62 |
Техническая документация
Документация
pdf, 2863 КБ
Чертеж
pdf, 57 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары