UCC5350MCD, Galvanically Isolated Gate Drivers 5A/5A, 3-kVRMS Singl ChanelIsolGateDrive

UCC5350MCD, Galvanically Isolated Gate Drivers 5A/5A, 3-kVRMS Singl ChanelIsolGateDrive
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.770 руб.
от 75 шт.600 руб.
от 300 шт.468.07 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8005023425
Артикул: UCC5350MCD
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Galvanically Isolated Gate Drivers
Motor Control Solutions Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: 75
Fall Time: 10 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1.67 mA
Output Current: 5 A
Output Voltage: 13.2 V to 33 V
Package/Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 1.14 W
Product Category: Galvanically Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 100 ns
Rise Time: 10 ns
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Technology: Si
Вес, г 2.3

Техническая документация

Datasheet
pdf, 2332 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем