ULN2003AIDRG4, Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
190 руб.
от 100 шт. —
127 руб.
от 500 шт. —
95.45 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Darlington Transistors
ULN200xA/ULQ200xA Darlington Transistor ArraysTexas Instruments ULN200xA/ULQ200xA High-Voltage High-Current Darlington Transistor Arrays consist of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. The TI ULN200xA/ULQ200xA transistor array has a 2.7kΩ series base resistor for each Darlington pair for operation directly with TTL or 5V CMOS devices. The Texas Instruments ULN200xA/ULQ200xA is designed for a variety of applications, including relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers.
Технические параметры
Brand: | Texas Instruments |
Collector- Emitter Voltage VCEO Max: | 50 V |
Configuration: | Array 7 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum DC Collector Current: | 500 mA |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+105 C |
Package / Case: | SOIC-Narrow-16 |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | ULN2003AI |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Automotive | No |
Configuration | Array 7 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Collector-Emitter Saturation Voltage (V) | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (A) | 0.5 |
Maximum Emitter Base Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 7 |
Operating Junction Temperature (°C) | -40 to 125 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | NPN |
Вес, г | 0.14 |
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов