DDTA123YUA-7-F, Digital Transistors 200MW 2.2K 10K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 руб.
от 10 шт. —
50 руб.
от 100 шт. —
20 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - Pre-Biased
Биполярный транзистор с предварительным смещением (BJT) PNP - с предварительным смещением 50 В 100 мА 250 МГц 200 мВт поверхностный монтаж SOT-323
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Continuous Collector Current: | 100 mA |
DC Collector/Base Gain hfe Min: | 33 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-323-3 |
Peak DC Collector Current: | 100 mA |
Product Category: | Bipolar Transistors-Pre-Biased |
Product Type: | BJTs-Bipolar Transistors-Pre-Biased |
Series: | DDTA123 |
Subcategory: | Transistors |
Transistor Polarity: | PNP |
Typical Input Resistor: | 2.2 kOhms |
Typical Resistor Ratio: | 0.22 |
Base Product Number | DDTA123 -> |
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 500nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 250MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-70, SOT-323 |
Power - Max | 200mW |
REACH Status | REACH Unaffected |
Resistor - Base (R1) | 2.2 kOhms |
Resistor - Emitter Base (R2) | 10 kOhms |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-323 |
Transistor Type | PNP - Pre-Biased |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500ВµA, 10mA |
Voltage - Collector Emitter Breakdown (Max) | 50V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (mA) | 100 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Minimum DC Current Gain | 33@10mA@5V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
Type | PNP |
Typical Current Gain Bandwidth (MHz) | 250 |
Typical Input Resistor (kOhm) | 2.2 |
Typical Resistor Ratio | 0.22 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары