DMP6110SSS-13, MOSFET 60V P-Ch 60Vds 20Vgs FET 1030pF 19.4nC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
120 руб.
от 100 шт. —
83 руб.
от 500 шт. —
64.28 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Power MOSFETsDiodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.
Технические параметры
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 26.1 ns |
Id - Continuous Drain Current: | 4.5 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 9.5 nC |
Rds On - Drain-Source Resistance: | 98 mOhms |
Rise Time: | 6.3 ns |
Series: | DMP6110 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 58.7 ns |
Typical Turn-On Delay Time: | 3.7 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Channel Mode | Enhancement |
Channel Type | P |
Forward Diode Voltage | 1.2V |
Maximum Continuous Drain Current | 4.5 A |
Maximum Drain Source Resistance | 130 mΩ |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 3V |
Maximum Operating Temperature | +150 C |
Maximum Power Dissipation | 2 W |
Minimum Gate Threshold Voltage | 1V |
Minimum Operating Temperature | -55 C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 19.4 nC 10 V |
Width | 3.95mm |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов