ZXGD3006E6TA, Gate Drivers Transistor Gate

Фото 1/4 ZXGD3006E6TA, Gate Drivers Transistor Gate
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.140 руб.
от 100 шт.95 руб.
от 500 шт.78.05 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005061204
Артикул: ZXGD3006E6TA
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Gate Drivers
Описание IC: driver; gate driver; SOT26; -7.7?6.4A; Ch: 1; 40VDC Характеристики
Категория Микросхема
Тип драйвер

Технические параметры

Brand: Diodes Incorporated
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 53 ns
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 50 nA
Output Current: 10 A
Package / Case: SOT-23-6
Pd - Power Dissipation: 1.1 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 208 ns
Series: ZXGD3006
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 40 V
Technology: Si
Brand Diodes Incorporated
Factory Pack Quantity 3000
Fall Time 53 ns
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number Of Drivers 1 Driver
Number Of Outputs 1 Output
Operating Supply Current 50 nA
Output Current 10 A
Package / Case SOT-23-6
Packaging Cut Tape or Reel
Pd - Power Dissipation 1.1 W
Product MOSFET Gate Drivers
Product Category Gate Drivers
Product Type Gate Drivers
Rise Time 208 ns
Series ZXGD3006
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 40 V
Technology Si
Type Inverting
Mounting Type Surface Mount
Package Type SOT-26
Pin Count 6
Polarity Non-Inverting
Supply Voltage 40V
Topology Low Side
Вес, г 0.074

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 724 КБ
Datasheet ZXGD3006E6TA
pdf, 734 КБ
Datasheet ZXGD3006E6TA
pdf, 264 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем