ACPL-061L-060E, High Speed Optocouplers Optocouplers 10MBd

ACPL-061L-060E, High Speed Optocouplers Optocouplers 10MBd
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.560 руб.
от 100 шт.406 руб.
от 200 шт.368.85 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8005066067
Артикул: ACPL-061L-060E
Бренд: Broadcom Limited

Описание

Opto-electronics\Optocouplers/Photocouplers\High Speed Optocouplers
ACPL-061L Digital CMOS Optocouplers Broadcom ACPL-061L 10MBd Digital CMOS Optocouplers are an optically coupled device that combines an AlGaAs light emitting diode and an integrated high gain photo detector. This Broadcom optocoupler is suitable for high-speed logic interfacing and consumes ultra low power, at maximum 1.5mA IDD across temperature. The forward current is as low as 1.6mA, allowing direct current drive by most microprocessors. ACPL-061L is UL recognized with an isolation voltage of 3750 Vrms for 1 minute and IEC/EN/DIN EN 60747-5-5 working insulation voltage VIORM of 567 VPEAK for reinforced insulation. ACPL-061L optocoupler supports both 3.3V and 5V supply voltages with guaranteed AC and DC operational parameters from -40˚C to +105˚C.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 10 Mb/s
Factory Pack Quantity: 100
Fall Time: 12 ns
If - Forward Current: 2 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 10 mA
Output Type: Photo IC
Package/Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 34 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 12 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 5 V
Вес, г 0.58

Техническая документация

Datasheet
pdf, 453 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»