ACSL-7210-50RE, High Speed Optocouplers Optocoupler (25Mbd)T/RLF

ACSL-7210-50RE, High Speed Optocouplers Optocoupler (25Mbd)T/RLF
Изображения служат только для ознакомления,
см. техническую документацию
1 910 руб.
от 10 шт.1 330 руб.
от 100 шт.981 руб.
от 250 шт.860.86 руб.
Добавить в корзину 1 шт. на сумму 1 910 руб.
Номенклатурный номер: 8005066290
Артикул: ACSL-7210-50RE
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
ACSL-7210 Optocoupler

Broadcom ACSL-7210 Optocoupler is a dual-channel bidirectional 25MBd digital optocoupler utilizing CMOS IC technology and patented packaging technologies to achieve high isolation voltage 3750V RMS in a <2mm low profile narrow-body SOIC-8 package. The device optimizes for bidirectional industrial communication networks such as Fieldbus (PROFIBUS) and Serial Peripheral Interface (SPI) applications. The main building blocks of the ACSL-7210 for each channel are a CMOS LED driver IC that is controlled by a CMOS logic input signal, a high speed LED, and a CMOS detector IC. These building blocks allow fast propagation delay of 40 ns and short pulse width distortion of 10 ns maximum. The ACSL-7210 has common-mode noise immunity of typical 35 kV/µs at 1000 VCM, with UL recognized with isolation voltage of 3750 VRMS for 1 minute, and IEC/EN/ DIN EN 60747-5-5 working insulation voltage VIORM of 567 VPEAK with reinforced insulation.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1500
Fall Time: 3.8 ns
If - Forward Current: 75 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Current: 10 mA
Output Type: Photo IC
Package / Case: SOIC-8
Pd - Power Dissipation: 72 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 5.1 ns
Subcategory: Optocouplers

Техническая документация

Datasheet ACSL-7210-50RE
pdf, 490 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»