211PC032S0149, Automotive Connectors 3 way F 1.5 SICMA Mini Sealed Connector

211PC032S0149, Automotive Connectors 3 way F 1.5 SICMA Mini Sealed Connector
Изображения служат только для ознакомления,
см. техническую документацию
768 шт., срок 6-8 недель
1 560 руб.
от 25 шт.1 090 руб.
от 50 шт.887 руб.
от 100 шт.729.61 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Номенклатурный номер: 8005087911
Артикул: 211PC032S0149

Описание

Connectors\Automotive Connectors
Sicma Connectors Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Black
Factory Pack Quantity: 672
Family: SICMA
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Aptiv
Material: Polybutylene Terephthalate(PBT)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 10820167
Pitch: 3.3 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Вес, г 12

Техническая документация

Datasheet
pdf, 793 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

51145-0601, Разъем
MOLEX / WALDOM
1 380 руб.
5499922-7
TE Connectivity
1 700 руб.
34772-0141
Molex
1 860 руб.
776087-1, CONNECTOR, PLUG/SOCKET, 23POS
TE Connectivity
1 740 руб.