MAP-60-50, Circular DIN Connectors MINI M55116-TYPE TAC CONN

MAP-60-50, Circular DIN Connectors MINI M55116-TYPE TAC CONN
Изображения служат только для ознакомления,
см. техническую документацию
15 400 руб.
от 10 шт.13 940 руб.
Добавить в корзину 1 шт. на сумму 15 400 руб.
Номенклатурный номер: 8005140361
Артикул: MAP-60-50
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Circular DIN Connectors
Miniature M55116-Type TAC Connectors
Amphenol Nexus Technologies Miniature M55116-Type TAC Connectors are designed to MIL-DTL-55116 requirements at half the size of the standard connectors. Amphenol NEXUS Technologies Miniature M55116-Type TAC Connectors are ideal for reducing size and weight while still maintain many of the performance benefits wherever a M55116 connector is needed on a newly designed system. The series is designed for soldier-worn applications, radio systems, and ruggedized communications systems.

Технические параметры

Brand: Amphenol Nexus Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Standard: Mini DIN
Subcategory: Circular Connectors

Техническая документация

Datasheet MAP-60-50
pdf, 104 КБ