DN2540N3-G, MOSFET 400V 25Ohm

Фото 1/3 DN2540N3-G, MOSFET 400V 25Ohm
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 25 шт.230 руб.
от 100 шт.198 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005187444
Артикул: DN2540N3-G

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

Технические параметры

Brand: Microchip Technology
Channel Mode: Depletion
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 20 ns
Id - Continuous Drain Current: 120 mA
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-92-3
Packaging: Bulk
Pd - Power Dissipation: 1 W
Product Category: MOSFET
Product Type: MOSFET
Rds On - Drain-Source Resistance: 25 Ohms
Rise Time: 15 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: FET
Vds - Drain-Source Breakdown Voltage: 400 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3.5 V
Brand Microchip Technology
Channel Mode Depletion
Configuration Single
Factory Pack Quantity 1000
Fall Time 20 ns
Height 5.33 mm
Id - Continuous Drain Current 120 mA
Length 5.21 mm
Manufacturer Microchip
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-92-3
Packaging Bulk
Pd - Power Dissipation 1 W
Product Category MOSFET
Rds On - Drain-Source Resistance 25 Ohms
Rise Time 15 ns
RoHS Details
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type FET
Typical Turn-Off Delay Time 15 ns
Typical Turn-On Delay Time 10 ns
Unit Weight 0.016 oz
Vds - Drain-Source Breakdown Voltage 400 V
Vgs - Gate-Source Voltage 20 V
Width 4.19 mm
Channel Type N
Maximum Continuous Drain Current 120 mA
Maximum Drain Source Resistance 25 Ω
Maximum Drain Source Voltage 400 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 3.5V
Maximum Power Dissipation 1 W
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-92
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Вес, г 0.45

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 850 КБ
Datasheet DN2540N3-G
pdf, 846 КБ
DN2540N3
pdf, 853 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов