61003221121, Headers & Wire Housings WR-PHD 2.54mm SMT 32 P Hdr Dual Strt

61003221121, Headers & Wire Housings WR-PHD 2.54mm SMT 32 P Hdr Dual Strt
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 6-8 недель
1 390 руб.
от 10 шт.1 090 руб.
от 30 шт.877 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8005210101
Артикул: 61003221121
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for Battery Chargers W rth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Технические параметры

Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 15
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: Wurth Elektronik
Mating Post Length: 6 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 32 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Pin Strip
Voltage Rating: 250 V
Вес, г 2

Техническая документация

Datasheet
pdf, 504 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.