Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

CY7C1470BV25-167BZXI, SRAM 72Mb 2.5V 167Mhz 2Mx36 Pipelined SRAM

CY7C1470BV25-167BZXI, SRAM 72Mb 2.5V 167Mhz 2Mx36 Pipelined SRAM
Изображения служат только для ознакомления,
см. техническую документацию
46 480 руб.
от 10 шт.42 840 руб.
от 25 шт.42 820 руб.
от 50 шт.42 737.88 руб.
Добавить в корзину 1 шт. на сумму 46 480 руб.
Номенклатурный номер: 8005242702
Артикул: CY7C1470BV25-167BZXI

Описание

Semiconductors\Memory ICs\SRAM
NoBL Sync SRAM Infineon Technologies No Bus Latency (NoBL) Burst SRAM eliminates the bus turnaround delay associated with switching between read and write operations to lower latency and increase performance. NoBL SRAM is popular in networking and test equipment applications. Similar to Infineon Standard Synchronous Burst SRAM counterparts, NoBL SRAM is offered in Flow-through and Pipelined architectures. Flow-through parts offer lower latencies, and pipelined parts offer higher operating frequencies, allowing users to select the optimal memory for their application.

Технические параметры

Access Time: 3.4 ns
Brand: Infineon Technologies
Data Rate: SDR
Factory Pack Quantity: 105
Interface Type: Parallel
Manufacturer: Infineon
Maximum Clock Frequency: 167 MHz
Maximum Operating Temperature: +85 C
Memory Size: 72 Mbit
Memory Type: Volatile
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 4
Organisation: 2 M x 36
Package/Case: FBGA-165
Packaging: Tray
Product Category: SRAM
Product Type: SRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 400 mA
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Type: Synchronous

Техническая документация

Datasheet
pdf, 693 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем