PI49FCT32807QE, Clock Buffer 3807 with 25Ohm Resistor

330 руб.
от 10 шт.270 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8005244021
Артикул: PI49FCT32807QE
Бренд: DIODES INC.

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 55
Manufacturer: Diodes Incorporated
Maximum Input Frequency: 133 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 10 Output
Package/Case: QSOP-20
Packaging: Tube
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 2.5 ns
Quiescent Current: 30 uA
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V

Техническая документация

Datasheet
pdf, 398 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем