PI49FCT3807DQE, Clock Buffer 10 Output Non inverting Clock
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
300 руб.
от 110 шт. —
227 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Semiconductors\Clock & Timer ICs\Clock Buffer
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: | 55 |
Manufacturer: | Diodes Incorporated |
Maximum Input Frequency: | 156 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 10 Output |
Package/Case: | QSOP-20 |
Packaging: | Tube |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Clock Buffers |
Propagation Delay - Max: | 3 ns |
Quiescent Current: | 30 uA |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Base Product Number | 49FCT3807 -> |
Differential - Input:Output | No/No |
ECCN | EAR99 |
Frequency - Max | 156MHz |
HTSUS | 8542.39.0001 |
Input | CMOS, TTL |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | CMOS, TTL |
Package | Tube |
Package / Case | 20-SSOP (0.154"", 3.90mm Width) |
Ratio - Input:Output | 1:10 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 49FCT -> |
Supplier Device Package | 20-QSOP |
Type | Fanout Buffer (Distribution) |
Voltage - Supply | 3V ~ 3.6V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем
Похожие товары