2SC4097T106R, Bipolar Transistors - BJT NPN 32V 0.5A SOT-323

2SC4097T106R, Bipolar Transistors - BJT NPN 32V 0.5A SOT-323
Изображения служат только для ознакомления,
см. техническую документацию
6255 шт., срок 7-9 недель
130 руб.
от 10 шт.93 руб.
от 100 шт.39 руб.
от 1000 шт.28.09 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения2
Номенклатурный номер: 8005258997
Артикул: 2SC4097T106R
Бренд: Rohm

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
2Sx Bipolar Junction Transistors ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. ROHM 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.

Технические параметры

Brand: ROHM Semiconductor
Collector- Base Voltage VCBO: 40 V
Collector- Emitter Voltage VCEO Max: 32 V
Collector-Emitter Saturation Voltage: 600 mV
Configuration: Single
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 390
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 250 MHz
Manufacturer: ROHM Semiconductor
Maximum DC Collector Current: 500 mA
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package/Case: SOT-323-3
Pd - Power Dissipation: 200 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Collector Current (Ic) 500mA
Collector Cut-Off Current (Icbo) 1uA
Collector-Emitter Breakdown Voltage (Vceo) 32V
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) 600mV@500mA, 50mA
DC Current Gain (hFE@Ic,Vce) 180@10mA, 3V
Operating Temperature -
Power Dissipation (Pd) 200mW
Transistor Type NPN
Transition Frequency (fT) 250MHz
Вес, г 1

Техническая документация

Datasheet
pdf, 1671 КБ
Datasheet
pdf, 1672 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.