564R30GAS10GJ, Ceramic Disc Capacitors 3KV .01uF 20% Y5U CUT LEAD
![564R30GAS10GJ, Ceramic Disc Capacitors 3KV .01uF 20% Y5U CUT LEAD](https://static.chipdip.ru/lib/128/DOC043128943.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 10 шт. —
720 руб.
от 50 шт. —
622 руб.
от 100 шт. —
481.89 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Application: | General Purpose |
Brand: | Vishay |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Capacitance: | 0.01 uF |
Diameter: | 19.8 mm |
Dielectric: | Y5U |
Dissipation Factor DF: | 0.2 |
Factory Pack Quantity: | 200 |
Lead Spacing: | 9.4 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Product Category: | Ceramic Disc Capacitors |
Product Type: | Ceramic Capacitors |
Product: | Ceramic Disc Capacitors |
Subcategory: | Capacitors |
Temperature Coefficient/Code: | -56%, +22% |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Radial Leads |
Voltage Rating DC: | 3 kVDC |
Voltage Rating: | 3 kV |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 100 КБ
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ
Дополнительная информация
Похожие товары