2SC3326-B,LF, Bipolar Transistors - BJT Transistor for Low Freq. Amplification
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
59315 шт., срок 7-9 недель
120 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
Bipolar Transistors Toshiba Bipolar Transistors are pre-biased transistors designed for low noise and low saturation voltage applications. These bipolar transistors are AEC-Q101 qualified and offer PNP, NPN, NPN + NPN, PNP + PNP, and NPN + PNP polarities for operation. These transistors are available in 25MHz, 30MHz, 35MHz, 55MHz, 100MHz, 120MHz, 200MHz, and 300MHz transition frequency with 3 pin, 5pin, 6pin, and 8pin variants.
Технические параметры
Brand: | Toshiba |
Collector- Base Voltage VCBO: | 50 V |
Collector- Emitter Voltage VCEO Max: | 20 V |
Collector-Emitter Saturation Voltage: | 42 mV |
Configuration: | Single |
DC Collector/Base Gain hFE Min: | 200 |
DC Current Gain hFE Max: | 1200 |
Emitter- Base Voltage VEBO: | 25 V |
Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 30 MHz |
Manufacturer: | Toshiba |
Maximum DC Collector Current: | 300 mA |
Maximum Operating Temperature: | +125 C |
Mounting Style: | SMD/SMT |
Package/Case: | TO-236-3 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Qualification: | AEC-Q101 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Base Product Number | 2SC2229 -> |
Current - Collector (Ic) (Max) | 300mA |
Current - Collector Cutoff (Max) | 100nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 350 @ 4mA, 2V |
ECCN | EAR99 |
Frequency - Transition | 30MHz |
HTSUS | 8541.21.0095 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 125В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 150mW |
RoHS Status | RoHS Compliant |
Supplier Device Package | TO-236 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA |
Voltage - Collector Emitter Breakdown (Max) | 20V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.