SSM3J334R,LF, MOSFET P-Ch U-MOSVI FET ID -4A -30VDSS 280pF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
163312 шт., срок 7-9 недель
120 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
U-MOSVI Small Signal MOSFETs Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.
Технические параметры
Brand: | Toshiba |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
Forward Transconductance - Min: | 2.3 S |
Id - Continuous Drain Current: | 4 A |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SOT-23F-3 |
Pd - Power Dissipation: | 1 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 5.9 nC |
Rds On - Drain-Source Resistance: | 136 mOhms |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 22 ns |
Typical Turn-On Delay Time: | 13 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 800 mV |
Base Product Number | TB62261 -> |
Current - Continuous Drain (Id) @ 25В°C | 4A (Ta) |
Drain to Source Voltage (Vdss) | 30V |
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V |
ECCN | EAR99 |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 5.9nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 280pF @ 15V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-3 Flat Leads |
Power Dissipation (Max) | 1W (Ta) |
Rds On (Max) @ Id, Vgs | 71mOhm @ 3A, 10V |
RoHS Status | RoHS Compliant |
Series | U-MOSVI -> |
Supplier Device Package | SOT-23F |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 2V @ 100ВµA |
Вес, г | 0.01 |
Техническая документация
Datasheet SSM3J334R,LF
pdf, 465 КБ
Datasheet SSM3J334R.LF
pdf, 274 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары