SSM3J353F,LF, MOSFET Small-signal MOSFET ID -2A, VDSS -30V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6888 шт., срок 7-9 недель
140 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
SSM3 High Current MOSFETs Toshiba SSM3 High Current MOSFETs provide a high drain current rating, low capacitance, low on-resistance, and fast switching. Metal Oxide Semiconductor Field Effect Transistors (MOSFETs) are semiconductor devices used for switching and amplifying electronic signals in electronic devices. Toshiba SSM3 High Current MOSFETs are ideal for mobile devices (wearable devices, smartphones, tablet PCs, etc.), load switches, DC-DC converters, and general-purpose switches.
Технические параметры
Brand: | Toshiba |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
Id - Continuous Drain Current: | 2 A |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SOT-346-3 |
Pd - Power Dissipation: | 1.2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 3.4 nC |
Rds On - Drain-Source Resistance: | 125 mOhms |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 34 ns |
Typical Turn-On Delay Time: | 30 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.2 V |
Base Product Number | 2SC3668 -> |
Current - Continuous Drain (Id) @ 25В°C | 2A (Ta) |
Drain to Source Voltage (Vdss) | 30V |
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V |
ECCN | EAR99 |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 3.4nC @ 4.5V |
HTSUS | 8541.21.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 159pF @ 15V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power Dissipation (Max) | 600mW (Ta) |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2A, 10V |
RoHS Status | RoHS Compliant |
Series | U-MOSVI -> |
Supplier Device Package | S-Mini |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | +20V, -25V |
Vgs(th) (Max) @ Id | 2.2V @ 250ВµA |
Вес, г | 0.01 |
Техническая документация
Datasheet SSM3J353F,LF
pdf, 360 КБ
Datasheet SSM3J353F.LF
pdf, 360 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары