SSM3J358R,LF, MOSFET LowON Res MOSFET ID=-6A VDSS=-20V

SSM3J358R,LF, MOSFET LowON Res MOSFET ID=-6A VDSS=-20V
Изображения служат только для ознакомления,
см. техническую документацию
307528 шт., срок 7-9 недель
130 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8005268611
Артикул: SSM3J358R,LF
Бренд: Toshiba

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
U-MOSVII MOSFETs Toshiba U-MOSVII MOSFETs are single and dual P-channel MOSFETs with low voltage gate drive and low drain-source on-resistance. These Toshiba devices have a drain-source voltage range of -12V to -20V and a continuous drain current range from -1A to +14A. The U-MOSVII MOSFETs are offered in a wide range of package types for design flexibility.

Технические параметры

Brand: Toshiba
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 3000
Forward Transconductance - Min: 12.3 S
Id - Continuous Drain Current: 6 A
Manufacturer: Toshiba
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SOT-23F-3
Pd - Power Dissipation: 2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 38.5 nC
Rds On - Drain-Source Resistance: 17.5 mOhms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 393 ns
Typical Turn-On Delay Time: 35 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -10 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Brand Toshiba
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 3000
Forward Transconductance - Min 12.3 S
Id - Continuous Drain Current -6 A
Manufacturer Toshiba
Maximum Operating Temperature +150 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case SOT-23F-3
Packaging MouseReel
Pd - Power Dissipation 2 W
Product Category MOSFET
Qg - Gate Charge 38.5 nC
Rds On - Drain-Source Resistance 17.5 mOhms
RoHS Details
Technology Si
Transistor Polarity P-Channel
Transistor Type 1 P-Channel
Typical Turn-Off Delay Time 393 ns
Typical Turn-On Delay Time 35 ns
Vds - Drain-Source Breakdown Voltage -20 V
Vgs - Gate-Source Voltage 10 V
Vgs th - Gate-Source Threshold Voltage -1 V
Вес, г 0.01

Техническая документация

Datasheet SSM3J358R.LF
pdf, 374 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.