SSM3K336R,LF, MOSFET Small Signal Mosfet

SSM3K336R,LF, MOSFET Small Signal Mosfet
Изображения служат только для ознакомления,
см. техническую документацию
8344 шт., срок 7-9 недель
130 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения2
Номенклатурный номер: 8005268635
Артикул: SSM3K336R,LF
Бренд: Toshiba

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
U-MOSVII-H MOSFETs Toshiba U-MOSVII-H MOSFETs are logic-level gate drive and low-voltage gate drive devices offered in both single-channel and dual-channel variants. These devices have a drain-source voltage range of 12V to 60V and a continuous drain current range from 0.15m to 9.0A. Toshiba U-MOSVII-H MOSFETs are offered in a wide range of compact, surface-mounted package types, making them ideal for high-density applications.

Технические параметры

Brand: Toshiba
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 3000
Fall Time: 8 ns
Forward Transconductance - Min: 5 S
Id - Continuous Drain Current: 3 A
Manufacturer: Toshiba
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SOT-23F-3
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 1.7 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 95 mOhms
Rise Time: 7 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 7 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.3 V
Continuous Drain Current (Id) 3A
Drain Source On Resistance (RDS(on)@Vgs,Id) 67Ω@10V, 2A
Drain Source Voltage (Vdss) 30V
Gate Threshold Voltage (Vgs(th)@Id) 2.5V@0.1mA
Input Capacitance (Ciss@Vds) 126pF@15V
Operating Temperature -55℃~+150℃@(Tj)
Power Dissipation (Pd) 2W
Reverse Transfer Capacitance (Crss@Vds) 8pF@15V
Total Gate Charge (Qg@Vgs) 1.7nC@4.5V
Type N Channel
Вес, г 0.01

Техническая документация

Datasheet
pdf, 219 КБ
Datasheet
pdf, 262 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.