TK4R1A10PL,S4X, MOSFET TO-220SIS PD=54W 1MHz PWR MOSFET TRNS

TK4R1A10PL,S4X, MOSFET TO-220SIS PD=54W 1MHz PWR MOSFET TRNS
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 7-9 недель
600 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8005269453
Артикул: TK4R1A10PL,S4X
Бренд: Toshiba

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. They feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. The U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.

Технические параметры

Brand: Toshiba
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 23 ns
Id - Continuous Drain Current: 80 A
Manufacturer: Toshiba
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 54 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 104 nC
Rds On - Drain-Source Resistance: 5.9 mOhms
Rise Time: 15 ns
Subcategory: MOSFETs
Technology: Si
Tradename: U-MOSIX-H
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 87 ns
Typical Turn-On Delay Time: 35 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Вес, г 1.95

Техническая документация

Datasheet
pdf, 619 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.