TLP3440S(TP,E, Photodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm

TLP3440S(TP,E, Photodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm
Изображения служат только для ознакомления,
см. техническую документацию
6867 шт., срок 6-8 недель
1 130 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8005269688
Артикул: TLP3440S(TP,E
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\Photodiode Output Optocouplers
Low CR Photorelays
Toshiba Low CR Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Low capacitance resistance (CR) photorelays are designed to switch high-frequency signals across output terminals. These photorelays are available in either through hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4. The operating temperature range is -20° to +110°.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 30 mA
Isolation Voltage: 500 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photovoltaic
Package / Case: SMD-4
Pd - Power Dissipation: 50 mW
Product Category: Photodiode Output Optocouplers
Product Type: Photodiode Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.22 V
Vr - Reverse Voltage: 6 V

Техническая документация

Datasheet TLP3440S(TP.E
pdf, 294 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.