SI3458BDV-T1-GE3, MOSFET 60V 4.1A 3.3W 100mohm @ 10V

SI3458BDV-T1-GE3, MOSFET 60V 4.1A 3.3W 100mohm @ 10V
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.190 руб.
от 100 шт.130 руб.
от 500 шт.100.55 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005284154
Артикул: SI3458BDV-T1-GE3

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Si3 TrenchFET® Power MOSFETs Vishay / Siliconix Si3 TrenchFET® Power MOSFETs are available in N-channel, P-channel, and N- and P-channel versions. These Si3 MOSFETs are also offered in different VGS and VDS ranges. Vishay / Siliconix Si3 TrenchFET Power MOSFETs operate in an enhancement mode and offer ultra-low RDS(ON) for high efficiency. The series incorporates Si technology and operates at a temperature range of -55°C to 150°C. Typical applications include load switches and DC to DC converters.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Factory Pack Quantity: 3000
Fall Time: 10 ns
Id - Continuous Drain Current: 4.1 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TSOP-6
Part # Aliases: SI3458BDV-T1-BE3 SI3458BDV-GE3
Pd - Power Dissipation: 3.3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 3.5 nC
Rds On - Drain-Source Resistance: 100 mOhms
Rise Time: 17 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 16 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов