IL300-EF-X009T, High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth

IL300-EF-X009T, High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
от 10 шт.1 380 руб.
от 25 шт.1 230 руб.
от 100 шт.1 030.74 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Номенклатурный номер: 8005284714
Артикул: IL300-EF-X009T

Описание

Opto-electronics\Optocouplers/Photocouplers\High Linearity Optocouplers
IL300 Linear Optocouplers Vishay IL300 Linear Optocouplers consists of infrared LED and an output PIN photodiode in a bifurcated arrangement. IL300 couples AC and DC signals and features greater than 200kHz bandwidth. The feedback photodiode captures a percentage of the LED's flux. This capturing process generates a control signal that can servo the LED drive current. This control signal technique compensates for the LED's non-linear, time, and temperature characteristics. IL300 is ideal for use in power supply feedback voltage and current and medical sensor isolation.

Технические параметры

Brand: Vishay Semiconductors
Current Transfer Ratio: 0.5%to 1.1%
Factory Pack Quantity: 1000
Fall Time: 1.75 us
If - Forward Current: 10 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: PIN Photodiode
Package/Case: SMD-8
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 210 mW
Product Category: High Linearity Optocouplers
Product Type: High Linearity Optocouplers
Rise Time: 1.75 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 5 V
Вес, г 0.74

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары прочие»