VO4256H-X007T, Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 600V 2mA

VO4256H-X007T, Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 600V 2mA
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.590 руб.
от 25 шт.513 руб.
от 100 шт.450.09 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8005285218
Артикул: VO4256H-X007T

Описание

Opto-electronics\Optocouplers/Photocouplers\Triac & SCR Output Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: 1000
If - Forward Current: 60 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Continuous Output Current: 300 mA
Maximum Operating Temperature: +100 C
Maximum Trigger Current: 2 mA
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 600 V
Output Type: PhotoTriac
Package/Case: PDIP-6 Gull Wing
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 600 mW
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.2 V
Zero-Crossing Circuit: Without Zero-Crossing Circuit

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»