IRF730BPBF, MOSFET 400V 1ohm@10V 5.5A N/Ch

IRF730BPBF, MOSFET 400V 1ohm@10V 5.5A N/Ch
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.260 руб.
от 100 шт.188 руб.
от 500 шт.148.80 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8005289111
Артикул: IRF730BPBF

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
D Series High Voltage Power MOSFETs Vishay / Siliconix D Series High Voltage Power MOSFETs are Vishay's next-generation high voltage N-Channel MOSFETs available in 400V, 500V, and 600V ratings. These new devices combine low specific on-resistance with ultra-low gate charge, currents from 3.0A to 36A and are available in a wide range of packages. Features include Vishay's new high-voltage stripe technology, on-resistance down to 0.13Ω, gate charge down to 6nC, best-in-class gate charge times on-resistant figures of merit (FOM) down to 7.65ΩnC, and avalanche rated for reliable operation. Typical applications include high-power, high-performance switch mode applications, including server and telecom power systems, welding, plasma cutting, battery chargers, ballast light, high-intensity discharge (HID) lighting, semiconductor capital equipment, and induction heating.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 50
Id - Continuous Drain Current: 6 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 104 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 18 nC
Rds On - Drain-Source Resistance: 1 Ohms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 400 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 6

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов