SISS26DN-T1-GE3, MOSFET 60V Vds 20V Vgs PowerPAK 1212-8S

SISS26DN-T1-GE3, MOSFET 60V Vds 20V Vgs PowerPAK 1212-8S
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.380 руб.
от 100 шт.281 руб.
от 500 шт.220.80 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8005290248
Артикул: SISS26DN-T1-GE3

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
TrenchFET® Gen IV MOSFETs Vishay / Siliconix TrenchFET® Gen IV MOSFETs offer industry-low on-resistance and low total gate charge in the PowerPAK® SO-8 and 1212-8S packages. These TrenchFET Gen IV MOSFETs feature extremely low RDS(on) that translates to lower conduction losses for reduced power consumption. The TrenchFET MOSFETs also come with space-saving PowerPAK® 1212-8 packages with similar efficiency with a third of its size. Typical applications include high-power DC/DC converters, synchronous rectification, solar micro-inverters, and motor drive switches.

Технические параметры

Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 3000
Fall Time: 9 ns
Id - Continuous Drain Current: 60 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: PowerPAK-1212-8S-8
Pd - Power Dissipation: 57 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 24.5 nC
Rds On - Drain-Source Resistance: 3.7 mOhms
Rise Time: 22 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3.6 V
Вес, г 0.49

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов