SQM40081EL_GE3, MOSFET 40V Vds 20V Vgs TO-263

SQM40081EL_GE3, MOSFET 40V Vds 20V Vgs TO-263
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.380 руб.
от 100 шт.296 руб.
от 250 шт.265.94 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8005290911
Артикул: SQM40081EL_GE3

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
48V DC/DC Converters Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.

Технические параметры

Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 800
Fall Time: 153 ns
Forward Transconductance - Min: 92 S
Id - Continuous Drain Current: 50 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: D2PAK-3(TO-263-3)
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 107 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 230 nC
Rds On - Drain-Source Resistance: 8.5 mOhms
Rise Time: 230 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 103 ns
Typical Turn-On Delay Time: 16 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Вес, г 4

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов