MMBT4401-TP, Bipolar Transistors - BJT 40V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 руб.
от 10 шт. —
25 руб.
от 100 шт. —
11 руб.
от 1000 шт. —
7.10 руб.
Добавить в корзину 1 шт.
на сумму 37 руб.
Номенклатурный номер: 8005354613
Артикул: MMBT4401-TP
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
Биполярный (BJT) транзистор NPN 40V 600mA 250MHz 350mW Surface Mount SOT-23
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Collector- Base Voltage VCBO: | 60 V |
Collector- Emitter Voltage VCEO Max: | 40 V |
Collector-Emitter Saturation Voltage: | 750 mV |
Configuration: | Single |
DC Collector/Base Gain hFE Min: | 20 |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 250 MHz |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum DC Collector Current: | 600 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-23-3 |
Pd - Power Dissipation: | 350 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | MMBT4401 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Base Product Number | MMBT4401 -> |
Current - Collector (Ic) (Max) | 600mA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V |
ECCN | EAR99 |
Frequency - Transition | 250MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 350mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA |
Voltage - Collector Emitter Breakdown (Max) | 40V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Base Emitter Saturation Voltage (V) | 0.95 15mA 150mA|1.2 50mA 500mA |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 15mA 150mA|0.75 50mA 500mA |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum DC Collector Current (A) | 0.6 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | NPN |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов