SI3134KE-TP, MOSFET N-CHANNEL MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
86 руб.
от 100 шт. —
34 руб.
от 1000 шт. —
23.51 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Номенклатурный номер: 8005354840
Артикул: SI3134KE-TP
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
N-Channel MOSFETS Micro Commercial Components (MCC) N-Channel Medium Power and Small Signal MOSFETs have a low on-Resistance (RDS) range of 0.012Ω to 8Ω and a high voltage version of up to 800V. These rugged and reliable MOSFETs are available in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. MCC N-Channel MOSFETs The N-Channel Medium Power and Small Signal MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
Fall Time: | 7.4 ns |
Forward Transconductance - Min: | 1 S |
Id - Continuous Drain Current: | 750 mA |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SOT-523-3 |
Pd - Power Dissipation: | 150 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Rds On - Drain-Source Resistance: | 380 mOhms |
Rise Time: | 4.8 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 17.3 ns |
Typical Turn-On Delay Time: | 6.7 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -12 V, +12 V |
Vgs th - Gate-Source Threshold Voltage: | 1.1 V |
Current - Continuous Drain (Id) @ 25В°C | 750mA (Tj) |
Drain to Source Voltage (Vdss) | 20V |
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V |
ECCN | EAR99 |
FET Type | N-Channel |
HTSUS | 8541.21.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 16V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-523 |
Power Dissipation (Max) | 150mW (Ta) |
Rds On (Max) @ Id, Vgs | 380mOhm @ 650mA, 4.5V |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-523 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±12V |
Vgs(th) (Max) @ Id | 1.1V @ 250ВµA |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 965 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов