CPC1590P, Optically Isolated Gate Drivers Optically Isolated Gate Driver
1 210 руб.
от 10 шт. —
890 руб.
от 100 шт. —
756 руб.
от 250 шт. —
625.66 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Semiconductors\Power Management ICs\Optically Isolated Gate Drivers
Low Side Gate Driver ICs IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.
Технические параметры
Brand: | IXYS Integrated Circuits |
Factory Pack Quantity: | 50 |
Fall Time: | 130 us |
If - Forward Current: | 50 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | Flat-Pack 16 |
Packaging: | Tube |
Pd - Power Dissipation: | 295 mW |
Product Category: | Optically Isolated Gate Drivers |
Product Type: | Optically Isolated Gate Drivers |
Rise Time: | 40 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.27 V |
Approval Agency | UR |
California Prop 65 | Warning Information |
Current - DC Forward (If) (Max) | 50mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Tube |
Package / Case | 8-SMD, Gull Wing |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-Flatpack |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.27V |
Voltage - Isolation | 3750Vrms |
Вес, г | 0.27 |