G125-FS11605L0P, Power to the Board 1.25MM F VERT SMT 2X8 POS

Фото 1/2 G125-FS11605L0P, Power to the Board 1.25MM F VERT SMT 2X8 POS
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 6-8 недель
4 830 руб.
от 10 шт.3 980 руб.
от 20 шт.3 710 руб.
Добавить в корзину 1 шт. на сумму 4 830 руб.
Номенклатурный номер: 8005364036
Артикул: G125-FS11605L0P
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2.8 A, 2 A
Factory Pack Quantity: 10
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 16 Position
Number of Rows: 2 Row
Pitch: 1.25 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Row Spacing: 1.25 mm
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 240 V, 120 V
Body Orientation Straight
Contact Material Bronze
Current Rating 2.8A
Mounting Type Surface Mount
Number of Contacts 16
Number of Rows 2
Pitch 1.25mm
Series Gecko
Termination Method Solder
Type Wire to Board
Voltage Rating 250 V
Вес, г 0.44

Техническая документация

Datasheet
pdf, 345 КБ
Datasheet
pdf, 273 КБ
Datasheet G125-MV11605L0P
pdf, 3554 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.