G125-MS11205L0R, Power to the Board 1.25MM M VERT SMT 2X6 POS TR
![G125-MS11205L0R, Power to the Board 1.25MM M VERT SMT 2X6 POS TR](https://static.chipdip.ru/lib/068/DOC044068300.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
305 шт., срок 6-8 недель
2 420 руб.
от 10 шт. —
2 200 руб.
от 25 шт. —
1 870 руб.
от 100 шт. —
1 606.56 руб.
Добавить в корзину 1 шт.
на сумму 2 420 руб.
Описание
Connectors\Power Connectors\Power to the Board
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.
Технические параметры
Brand: | Harwin |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: | 400 |
Housing Material: | Polyamide(PA) |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Harwin |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Number of Positions: | 12 Position |
Packaging: | Reel, Cut Tape |
Pitch: | 1.25 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Product: | Headers |
Subcategory: | Power Connectors |
Termination Style: | Solder |
Voltage Rating: | 250 V, 450 V |
Вес, г | 0.26 |
Техническая документация
Datasheet
pdf, 223 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары