FDMC010N08C, MOSFET PTNG 80/20V IN 51A 10 mOhm

FDMC010N08C, MOSFET PTNG 80/20V IN 51A 10 mOhm
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.710 руб.
от 25 шт.632 руб.
от 100 шт.507.79 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8005369257
Артикул: FDMC010N08C

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
PowerTrench® MOSFETs onsemi / Fairchild PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These MOSFETs offer both N-Channel and P-Channel versions that are optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.

Технические параметры

Brand: onsemi
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 3000
Fall Time: 5 ns
Forward Transconductance - Min: 35 S
Id - Continuous Drain Current: 51 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: Power-33-8
Pd - Power Dissipation: 52 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 22 nC
Rds On - Drain-Source Resistance: 10 mOhms
Rise Time: 3 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 80 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Continuous Drain Current (Id) 11A;51A
Drain Source On Resistance (RDS(on)@Vgs,Id) 10mΩ@16A, 10V
Drain Source Voltage (Vdss) 80V
Gate Threshold Voltage (Vgs(th)@Id) 4V@90uA
Input Capacitance (Ciss@Vds) 1.5nF@40V
Operating Temperature -55℃~+150℃@(Tj)
Power Dissipation (Pd) 2.4W;52W
Reverse Transfer Capacitance (Crss@Vds) -
Total Gate Charge (Qg@Vgs) 22nC@10V
Type null
Вес, г 3

Техническая документация

Datasheet
pdf, 562 КБ
Datasheet
pdf, 562 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов