LM5112MYX/NOPB, Gate Drivers 3-A/7-A single channel gate driver with 4-V UVLO and input ground for split-supply operation 8-HVSSOP

LM5112MYX/NOPB, Gate Drivers 3-A/7-A single channel gate driver with 4-V UVLO and input ground for split-supply operation 8-HVSSOP
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.380 руб.
от 100 шт.287 руб.
от 250 шт.253.59 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8005395153
Артикул: LM5112MYX/NOPB
Бренд: Texas Instruments

Описание

Driver 7A 1-OUT Low Side Inv/Non-Inv 8-Pin HVSSOP EP T/R

Технические параметры

Automotive No
Driver Configuration Inverting|Non-Inverting
Driver Type Low Side
ECCN (US) EAR99
EU RoHS Compliant
Input Logic Compatibility CMOS|TTL
Latch-Up Proof Yes
Lead Shape Gull-wing
Maximum Fall Time (ns) 12(Typ)
Maximum Operating Supply Voltage (V) 14
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 40
Maximum Rise Time (ns) 14(Typ)
Maximum Supply Current (mA) 2
Minimum Operating Supply Voltage (V) 3.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 1
Number of Outputs 1
Output Resistance (Ohm) 1.4|30
Packaging Tape and Reel
Part Status Active
PCB changed 8
Peak Output Current (A) 7(Typ)
Pin Count 8
PPAP No
Special Features Under Voltage Lockout
Standard Package Name SOP
Supplier Package HVSSOP EP
Type MOSFET
Typical Input High Threshold Voltage (V) 1.75
Typical Input Low Threshold Voltage (V) 1.35
Вес, г 0.031

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем