475010-313, Thermoelectric Peltier Modules MS2,102,14,14,17,17 11,W8 30x30x7.3mm

475010-313, Thermoelectric Peltier Modules MS2,102,14,14,17,17 11,W8 30x30x7.3mm
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 300 руб.
от 5 шт.20 880 руб.
Добавить в корзину 1 шт. на сумму 26 300 руб.
Номенклатурный номер: 8005506426
Артикул: 475010-313

Описание

Thermal Management\Thermoelectric Peltier Modules
Multistage (MS) Thermoelectric Coolers

Laird Thermal Systems Multistage (MS) Thermoelectric Coolers are able to reach significantly colder temperatures than single stage thermoelectric coolers. MS Thermoelectric Coolers are environmentally-friendly and feature high temperature differential, precise temperature control, and reliable solid-state operation. This particular product line is available in various temperature differentials, heat pumping capacities, and geometric shapes. Laird MS Thermoelectric Coolers are designed for higher current and lower heat-pumping applications, and are ideal for applications operating in a room temperature environment.

Технические параметры

Brand: Laird Thermal Systems
Delta Tmax: +94 C
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Laird Thermal Systems
Maximum Current: 4.4 A
Maximum Voltage: 8 V
Part # Aliases: MS2.102.14.14.17.17.11, W8
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 11.6 W
Series: MS
Subcategory: Thermoelectric
Type: Multi-Stage
Вес, г 20

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.