2N3704 PBFREE

Фото 1/2 2N3704 PBFREE
Изображения служат только для ознакомления,
см. техническую документацию
7364 шт., срок 6-8 недель
210 руб.
от 10 шт.180 руб.
от 100 шт.108 руб.
от 2500 шт.57.40 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8006015724

Описание

Discrete Semiconductor Products\Transistors - Bipolar (BJT) - Single
Биполярный (BJT) транзистор NPN 30V 100MHz Through Hole TO-92

Технические параметры

Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 2V
ECCN EAR99
Frequency - Transition 100MHz
HTSUS 8541.21.0095
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Bulk
Package / Case TO-226-3, TO-92-3 (TO-226AA)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package TO-92
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 30V
Brand: Central Semiconductor
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 30 V
Collector-Emitter Saturation Voltage: 600 mV
Configuration: Single
Continuous Collector Current: 800 mA
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 300
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Central Semiconductor
Maximum DC Collector Current: 800 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Pd - Power Dissipation: 625 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Subcategory: Transistors
Transistor Polarity: NPN
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Material Si
Maximum Collector Base Voltage (V) 50
Maximum Collector-Emitter Saturation Voltage (V) 0.6@5mA@100mA
Maximum Collector-Emitter Voltage (V) 30
Maximum DC Collector Current (A) 0.8
Maximum Emitter Base Voltage (V) 5
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 625
Maximum Transition Frequency (MHz) 100(Min)
Minimum DC Current Gain 100@50mA@2V
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Elements per Chip 1
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Product Category Bipolar Small Signal
Standard Package Name TO
Supplier Package TO-92
Type NPN

Техническая документация

Datasheet
pdf, 191 КБ
Datasheet
pdf, 311 КБ
Datasheet
pdf, 313 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.